The HDX8005NLT is a HDBase-T transformer with a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and features 24 terminals. The transformer has a maximum insertion loss of -3 dB at 100 kHz and a minimum return loss of -20 dB from 1 MHz to 40 MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Pulse HDX8005NLT technical specifications.
| Transformer Type | HDBase-T |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -3@100KHzdB |
| Minimum Return Loss | -20@1MHz to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse HDX8005NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.