Pulse HM2101NL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.73 |
| Length | 7.62 |
| Number of Functions | 1 |
| Height | 5.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HM2101NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.