General purpose pulse transformer designed for datacom applications. Features a compact form factor with dimensions of 6.73mm width, 7.62mm length, and 5.72mm height. Operates reliably across a wide temperature range, from -40°C to 125°C. This component offers a single function for efficient signal transmission.
Pulse HM2101NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.73 |
| Length | 7.62 |
| Number of Functions | 1 |
| Height | 5.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HM2101NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.