Pulse HM5004EFNL technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 15.24 |
| Length | 17.526 |
| Number of Functions | 1 |
| Height | 5.715 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HM5004EFNL to view detailed technical specifications.
No datasheet is available for this part.