Pulse HM6902NL technical specifications.
| Height | 0.21inch |
| Length | 0.2inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | HM69 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse HM6902NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.