
General purpose pulse transformer designed for datacom applications. Features four distinct functions within a compact footprint, measuring 12.2mm in width, 13.72mm in length, and 5.72mm in height. Operates reliably across a wide temperature range, from -40°C to 125°C.
Pulse HM7142NL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 12.2 |
| Length | 13.72 |
| Number of Functions | 4 |
| Height | 5.72 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HM7142NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.