Pulse HM7142NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 12.2 |
| Length | 13.72 |
| Number of Functions | 4 |
| Height | 5.72 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HM7142NLT to view detailed technical specifications.
No datasheet is available for this part.