This Pulse HX0060NL is a surface mount transformer with a 1:1 turns ratio, operating within a temperature range of -40°C to 85°C. It has a DC resistance of 650mΩ and insertion loss of -1.2dB. The transformer is available in bulk packaging and is RoHS compliant. It measures 12.7mm in length and 9.65mm in depth, with a gull wing lead/base style.
Pulse HX0060NL technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 9.65mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX0060NL to view detailed technical specifications.
No datasheet is available for this part.