Pulse HX1112QNLT technical specifications.
| Transformer Type | 100Base-TX Single Port Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.65Ohm |
| Maximum DCR Secondary Side | 0.65Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | -3@125MHzdB |
| Minimum Return Loss | [email protected] to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse HX1112QNLT to view detailed technical specifications.
No datasheet is available for this part.