Pulse HX1148T technical specifications.
| Depth | 12.83mm |
| Height | 6.22mm |
| Insertion Loss | -1.5dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse HX1148T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
