
The Pulse HX1178T is a surface mount transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a height of 6.22mm, length of 25.4mm, and width of 12.83mm. The transformer is RoHS compliant and has a termination type of SMD/SMT. It is isolated to 1.5kV and available in a package quantity of 300.
Pulse HX1178T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1178T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
