
Surface mount general-purpose pulse transformer featuring a 1:1 turns ratio and 350µH inductance. Offers 1.5kV isolation voltage with -1dB insertion loss and -12dB return loss. Operates across a -40°C to 85°C temperature range. Gull wing lead style and SMD/SMT termination facilitate easy integration. Packaged on tape and reel for automated assembly.
Pulse HX1198FNLT technical specifications.
| Depth | 9.53mm |
| Height | 0.236inch |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1198FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
