
Pulse HX1198T technical specifications.
| Depth | 9.53mm |
| Height | 5.97mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | PCB |
| Turns Ratio | 1:1 |
| Weight | 0.098767oz |
| Width | 9.53m |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1198T to view detailed technical specifications.
No datasheet is available for this part.
