Pulse HX1203NL technical specifications.
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1203NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.