This surface mount transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a height of 7.11mm, length of 28.58mm, and width of 12.19mm. The transformer is not RoHS compliant and has a termination of SMD/SMT. It has an isolation voltage of 1.5kV.
Pulse HX1203T technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1203T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.