Pulse HX1224NL technical specifications.
| Package/Case | Module |
| Depth | 15mm |
| Insertion Loss | -3dB |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Return Loss | -6dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1224NL to view detailed technical specifications.
No datasheet is available for this part.