Pulse HX1234T technical specifications.
| Depth | 16mm |
| Height | 16mm |
| Insertion Loss | -1.4dB |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse HX1234T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
