This surface mount transformer is rated for operation between -40°C and 85°C. It features an isolation voltage of 1.5kV and is packaged in a SOIC case. The transformer is not RoHS compliant and contains lead. It is available in a package quantity of 15 and has dimensions of 7.11mm in height, 28.58mm in length, and 16mm in width.
Pulse HX1240 technical specifications.
| Package/Case | SOIC |
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
