Pulse HX1240T technical specifications.
| Height | 16mm |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1240T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.