
The Pulse HX1259FNL is a 1:1 transformer module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in bulk packaging with 15 units per package. The HX1259FNL is compliant with RoHS regulations and is not radiation hardened. It is a general-purpose pulse transformer suitable for a variety of applications.
Pulse HX1259FNL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1259FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
