The Pulse HX1259NLT telecom transformer is a surface mount component designed for use in a variety of applications. It features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. The transformer is packaged in a module format and measures 5.97mm in height, 12.19mm in width, and 28.58mm in length. It is supplied on tape and reel in quantities of 250 and is compliant with RoHS regulations. The Pulse HX1259NLT is a general-purpose telecom transformer suitable for a range of surface mount applications.
Pulse HX1259NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.97mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1259NLT to view detailed technical specifications.
No datasheet is available for this part.