Pulse HX1260 technical specifications.
| Height | 6mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Termination | Terminals |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.