Pulse HX1305 technical specifications.
| Height | 6.12mm |
| Length | 18.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.012522oz |
| Width | 13.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
