Pulse HX1305FNL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1305FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.