The Pulse HX1305NL is a 1:1 transformer module with a seated height of 6.37mm and a length of 13.16mm. It features gull wing leads and is designed for surface mount applications. The transformer operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Pulse HX1305NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.37mm |
| Lead/Base Style | Gull Wing |
| Length | 13.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Turns Ratio | 1:1 |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1305NL to view detailed technical specifications.
No datasheet is available for this part.