
SMD/SMT telecom transformer featuring a 1:1 turns ratio and 350µH inductance. Designed for surface mount applications with gull wing leads, this component offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Key performance metrics include -1.4dB insertion loss and -12dB return loss. The compact package measures 12.7mm x 9.53mm x 6mm.
Pulse HX2019FNL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6mm |
| Inductance | 350uH |
| Insertion Loss | -1.4dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2019FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
