
Pulse HX2019T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX2019T to view detailed technical specifications.
No datasheet is available for this part.
