Pulse HX2260NL technical specifications.
| Height | 6.25mm |
| Height - Seated (Max) | 6.25mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Series | Star Magnetics™ |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2260NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.