
The Pulse HX2260NLT is a 1:1 transformer with a maximum operating temperature of 85°C. It features a surface mount package and is compliant with RoHS regulations. The transformer has a DC resistance of 650mR and an insertion loss of -1.1dB. It is available in quantities of 600 per reel and has a length of 12.7mm and a depth of 9.65mm.
Pulse HX2260NLT technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 9.65mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2260NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.