
General purpose pulse transformer featuring a 1:1 turns ratio and gull wing lead style for surface mount applications. Designed for datacom systems, this component is RoHS compliant and supplied in bulk packaging. It does not incorporate radiation hardening.
Pulse HX2326FNL technical specifications.
| Lead/Base Style | Gull Wing |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2326FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
