
Surface mount general-purpose pulse transformer featuring a 1:1 turns ratio. Designed for datacom applications, this component is housed in a module package with gull wing leads for reliable surface mounting. It is supplied on tape and reel for automated assembly and is RoHS compliant.
Pulse HX2326FNLT technical specifications.
| Package/Case | Module |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2326FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.