General purpose pulse transformer designed for datacom applications. Features a compact form factor with dimensions of 17.5mm length, 12.2mm width, and 5.72mm height. Operates reliably across a wide temperature range, from -40°C to 85°C.
Pulse HX5004ENL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.2 |
| Length | 17.5 |
| Height | 5.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HX5004ENL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.