Pulse HX5007NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.76mm |
| Length | 17.53mm |
| Mount | Surface Mount |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5007NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
