
General purpose pulse transformer, module package, featuring a 1:1 turns ratio. Designed for datacom applications with a wide operating temperature range from -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component is ideal for general use.
Pulse HX5008FNLT technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5008FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
