Pulse HX5008T technical specifications.
| Depth | 18.8mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX5008T to view detailed technical specifications.
No datasheet is available for this part.