Pulse HX5009NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.35mm |
| Length | 13.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Width | 15.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5009NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
