
General purpose pulse transformer, module package, featuring a 1:1 turns ratio. Operates across a wide temperature range from -40°C to 85°C. RoHS compliant for environmental considerations. Suitable for datacom applications.
Pulse HX5084FNL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5084FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
