
Surface mount general purpose pulse transformer featuring a 1:1 turns ratio and 330µH inductance. This RoHS compliant module offers a compact footprint with dimensions of 15.24mm length, 7.62mm width, and a seated height of 4.14mm. Designed for datacom applications, it is lead-free and supplied in a package quantity of 30.
Pulse HX5084NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 4.14mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Mount | Surface Mount |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5084NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.