
General purpose pulse transformer in a module package. Features 350uH inductance and a 1:1 turns ratio. Designed with gull wing lead style for surface mount applications. RoHS compliant and supplied in tray packaging.
Pulse HX5120NL technical specifications.
| Package/Case | Module |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5120NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
