
Surface mount datacom transformer featuring a 1:1 turns ratio and gull wing lead style for robust connections. Designed for general applications, this component offers reliable performance without radiation hardening. Packaged in bulk and RoHS compliant, it is suitable for high-volume manufacturing.
Pulse HX6101FNL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX6101FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
