General purpose pulse transformer designed for datacom applications. Features four distinct functions within a compact package, measuring 28.45mm in length, 17.27mm in width, and 11.18mm in height. Operates reliably across a wide temperature range, from -40°C to 85°C.
Pulse HX6400NL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17.27 |
| Length | 28.45 |
| Number of Functions | 4 |
| Height | 11.18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HX6400NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.