
8-port, right-angle, shielded magnetic jack connector with 64 contacts and 8 positions. Features gold-plated bronze contacts, through-hole mounting, and a 2.54mm pitch. Operates within a temperature range of -40°C to 70°C with a 1.5kV voltage rating. Designed for 100 Base-TX applications.
Pulse J20-0014 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.13mm |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Cores per Jack | 4 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J20-0014 to view detailed technical specifications.
No datasheet is available for this part.
