Pulse LP10-2400B89 technical specifications.
| Width | 73.025 |
| Length | 57.15 |
| Manufacturer Series | LP10-2400B89 |
| Height | 31.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse LP10-2400B89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.