Pulse LP10-4800B90 technical specifications.
| Width | 63.5 |
| Length | 79.375 |
| Manufacturer Series | LP10-4800B90 |
| Height | 34.925 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse LP10-4800B90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.