Pulse LP12-450B3 technical specifications.
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Length | 47.63mm |
| Max Output Current | 450mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Weight | 0.246918oz |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP12-450B3 to view detailed technical specifications.
No datasheet is available for this part.