
This dual winding power transformer has a maximum output current of 325mA and a seated height of 21.59mm. It is designed for through hole mounting and has a package size of 47.63mm x 39.67mm x 21.59mm. The transformer is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with 36 units per package.
Pulse LP18-325B106 technical specifications.
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Length | 47.63mm |
| Max Output Current | 325mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP18-325B106 to view detailed technical specifications.
No datasheet is available for this part.