The LP24-2.1B55 is a dual laminated transformer with a high potential of 1500Vrms. It features a through hole mounting style with solder lug leads and eight terminals. The primary and secondary sides are configured in parallel and series, respectively. This transformer is suitable for use in a variety of applications.
Pulse LP24-2.1B55 technical specifications.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse LP24-2.1B55 to view detailed technical specifications.
No datasheet is available for this part.