Pulse LP24-2000B98 technical specifications.
| Width | 63.5 |
| Length | 79.375 |
| Manufacturer Series | LP24-2000B98 |
| Height | 34.925 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse LP24-2000B98 to view detailed technical specifications.
No datasheet is available for this part.