Pulse LP24-250B9 technical specifications.
| Depth | 39.67mm |
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Lead/Base Style | PC Pin |
| Length | 47.63mm |
| Max Output Current | 250mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 36 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.246918oz |
| Width | 39.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP24-250B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.