Pulse LP24-500B10 technical specifications.
| Height | 27.05mm |
| Height - Seated (Max) | 27.05mm |
| Length | 63.5mm |
| Max Output Current | 1A |
| Mount | Through Hole, Plug-In |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.388014oz |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP24-500B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.